Maertz PMMA-1009-022 Filament PLA Pro 2.85 mm 1Kg Orange

Order Code:

19-2750

Brand: Maertz MPN: PMMA-1009-022 EAN-13: 0093988900714
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1009-022 is a clear polymethyl methacrylate specifically designed for 3D printing applications, referenced as 3361865 - Maertz PMMA-1009-022. Utilised within the domain of 3D printing consumables, this PMMA filament offers exceptional optical clarity, durability, and thermal stability, making it ideal for engineers focusing on prototype development and design validation tasks. It is suitable for producing intricate and precise parts in mechanical, automotive, and architectural models. The product ensures a robust and reliable process for rapid prototyping and complex geometry applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot